Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS6182DWPR
THS6182DWPR - 1
THS6182DWPR - 2
THS6182DWPR - 3
Extended1/3
* Images are for reference only
THS6182DWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS6182DWPR
JLCPCB Part #
C2672504
Package
SOP-20-EP-300mil
Description
-15V~-5V、5V~15V -40℃~+85℃ 10V~30V 10mV 12mA 15uA 2 3.2nV/√Hz@100kHz 450V/us 50uV/℃ 54dB 600mA 60dB Differential Enable/shutdown function、Capacitive load driving、Built-in compensation SOP-20-EP-300mil Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOP-20-EP-300mil
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier12mA
Output TypeDifferential
Vos - Input Offset Voltage10mV
Output Current600mA
Input Offset Voltage Drift(Vos TC)50uV/℃
Single Supply10V~30V
Slew Rate450V/us
Power Supply Rejection Ratio (PSRR)60dB
Common Mode Rejection Ratio(CMRR)54dB
Number of Channels2
Noise density(eN)3.2nV/√Hz@100kHz
FeaturesEnable/shutdown function、Capacitive load driving、Built-in compensation
Ib - Input Bias Current15uA
Dual Supply-15V~-5V、5V~15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS6182DWPR
THS6182DWPR

* Images are for reference only

THS6182DWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS6182DWPR
JLCPCB Part #
C2672504
Package
SOP-20-EP-300mil
Description
-15V~-5V、5V~15V -40℃~+85℃ 10V~30V 10mV 12mA 15uA 2 3.2nV/√Hz@100kHz 450V/us 50uV/℃ 54dB 600mA 60dB Differential Enable/shutdown function、Capacitive load driving、Built-in compensation SOP-20-EP-300mil Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS6182DWPR

* Images are for reference only

THS6182DWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS6182DWPR
JLCPCB Part #
C2672504
Package
SOP-20-EP-300mil
Description
-15V~-5V、5V~15V -40℃~+85℃ 10V~30V 10mV 12mA 15uA 2 3.2nV/√Hz@100kHz 450V/us 50uV/℃ 54dB 600mA 60dB Differential Enable/shutdown function、Capacitive load driving、Built-in compensation SOP-20-EP-300mil Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS6182DWPR Specifications

THS6182DWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOP-20-EP-300mil
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier12mA
Output TypeDifferential
Vos - Input Offset Voltage10mV
Output Current600mA
Input Offset Voltage Drift(Vos TC)50uV/℃
Single Supply10V~30V
Slew Rate450V/us
Power Supply Rejection Ratio (PSRR)60dB
Common Mode Rejection Ratio(CMRR)54dB
Number of Channels2
Noise density(eN)3.2nV/√Hz@100kHz
FeaturesEnable/shutdown function、Capacitive load driving、Built-in compensation
Ib - Input Bias Current15uA
Dual Supply-15V~-5V、5V~15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS6182DWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS6182DWPR Documents

THS6182DWPR datasheets or manufacturer documentation.

Datasheet: THS6182DWPR Datasheet (PDF)

THS6182DWPR Schematic Symbol & PCB Footprint

The THS6182DWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.