Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. OPA2670IRGVR
OPA2670IRGVR - 1
OPA2670IRGVR - 2
OPA2670IRGVR - 3
Extended1/3
* Images are for reference only
OPA2670IRGVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
OPA2670IRGVR
JLCPCB Part #
C2672137
Package
VQFN-16-EP(4x4)
Description
-40℃~+85℃ 2 20uA 3.6nV/√Hz@1MHz 30.5mA 5.5V~12.6V 5000V/us 500uV 54dB 6uV/℃ 700mA 85dB Enable/shutdown function、Capacitive load driving VQFN-16-EP(4x4) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageVQFN-16-EP(4x4)
Power Supply Rejection Ratio (PSRR)54dB
Common Mode Rejection Ratio(CMRR)85dB
Operating Temperature-40℃~+85℃
Number of Channels2
Quiescent Current per Amplifier30.5mA
Vos - Input Offset Voltage500uV
Output Current700mA
Noise density(eN)3.6nV/√Hz@1MHz
Input Offset Voltage Drift(Vos TC)6uV/℃
Single Supply5.5V~12.6V
FeaturesEnable/shutdown function、Capacitive load driving
Ib - Input Bias Current20uA
Slew Rate5000V/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. OPA2670IRGVR
OPA2670IRGVR

* Images are for reference only

OPA2670IRGVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
OPA2670IRGVR
JLCPCB Part #
C2672137
Package
VQFN-16-EP(4x4)
Description
-40℃~+85℃ 2 20uA 3.6nV/√Hz@1MHz 30.5mA 5.5V~12.6V 5000V/us 500uV 54dB 6uV/℃ 700mA 85dB Enable/shutdown function、Capacitive load driving VQFN-16-EP(4x4) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA2670IRGVR

* Images are for reference only

OPA2670IRGVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
OPA2670IRGVR
JLCPCB Part #
C2672137
Package
VQFN-16-EP(4x4)
Description
-40℃~+85℃ 2 20uA 3.6nV/√Hz@1MHz 30.5mA 5.5V~12.6V 5000V/us 500uV 54dB 6uV/℃ 700mA 85dB Enable/shutdown function、Capacitive load driving VQFN-16-EP(4x4) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA2670IRGVR Specifications

OPA2670IRGVR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageVQFN-16-EP(4x4)
Power Supply Rejection Ratio (PSRR)54dB
Common Mode Rejection Ratio(CMRR)85dB
Operating Temperature-40℃~+85℃
Number of Channels2
Quiescent Current per Amplifier30.5mA
Vos - Input Offset Voltage500uV
Output Current700mA
Noise density(eN)3.6nV/√Hz@1MHz
Input Offset Voltage Drift(Vos TC)6uV/℃
Single Supply5.5V~12.6V
FeaturesEnable/shutdown function、Capacitive load driving
Ib - Input Bias Current20uA
Slew Rate5000V/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2670IRGVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OPA2670IRGVR Documents

OPA2670IRGVR datasheets or manufacturer documentation.

Datasheet: OPA2670IRGVR Datasheet (PDF)

OPA2670IRGVR Schematic Symbol & PCB Footprint

The OPA2670IRGVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.