
- Manufacturer
- MFR.Part #
- SN75C3238EDWR
- JLCPCB Part #
- C2671720
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 1Mbps 3 3V~5.5V 5 Transceiver SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3V~5.5V | |
| Features | Low-power mode、Wake-up function | |
| Number of Drivers | 5 | |
| charge pump | Yes | |
| Quiescent Supply Current | 2mA | |
| Number of Receivers | 3 |

* Images are for reference only
SN75C3238EDWR
Extended- Manufacturer
- MFR.Part #
- SN75C3238EDWR
- JLCPCB Part #
- C2671720
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 1Mbps 3 3V~5.5V 5 Transceiver SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN75C3238EDWR
- JLCPCB Part #
- C2671720
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 1Mbps 3 3V~5.5V 5 Transceiver SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN75C3238EDWR Specifications
SN75C3238EDWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3V~5.5V | |
| Features | Low-power mode、Wake-up function | |
| Number of Drivers | 5 | |
| charge pump | Yes | |
| Quiescent Supply Current | 2mA | |
| Number of Receivers | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN75C3238EDWR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN75C3238EDWR Documents
SN75C3238EDWR datasheets or manufacturer documentation.
Datasheet: SN75C3238EDWR Datasheet (PDF)
SN75C3238EDWR Schematic Symbol & PCB Footprint
The SN75C3238EDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.