ZIOL2401BI1W
Extended
* Images are for reference only
ZIOL2401BI1W
Attributes
Value
Manufacturer
MFR.Part #
ZIOL2401BI1W
JLCPCB Part #
C2671595
Package
QFN-24-EP(4x4)
Description
QFN-24-EP(4x4) Interface - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Voltage - Supply8V~36V
FeaturesWake-up function、Power-up/reset configuration、Non-volatile configuration storage
InterfaceSPI