
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16-EP(4x4) | |
| Frequency Range | 1.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Features | Linearization design | |
| Noise Figure | 15dB | |
| Current - Supply | 120mA | |
| IP3 | 27.5dBm | |
| Gain | 13.7dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6555SQE/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16-EP(4x4) | |
| Frequency Range | 1.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Features | Linearization design | |
| Noise Figure | 15dB | |
| Current - Supply | 120mA | |
| IP3 | 27.5dBm | |
| Gain | 13.7dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6555SQE/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6555SQE/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6555SQE/NOPB Datasheet (PDF)
The LMH6555SQE/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.