


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | STMicroelectronics | |
| Package | VFDFPN-12(3x3) | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 400ns@24V | |
| Voltage - Supply | 7V~36V | |
| Quiescent Current | 2.3mA | |
| Current - Output High(IOH) | 310mA | |
| Features | Output enable、Short-Circuit Protection、Overcurrent Protection | |
| Current - Output Low(IOL) | 310mA | |
| output type | Push-pull |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6362ATR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | STMicroelectronics | |
| Package | VFDFPN-12(3x3) | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 400ns@24V | |
| Voltage - Supply | 7V~36V | |
| Quiescent Current | 2.3mA | |
| Current - Output High(IOH) | 310mA | |
| Features | Output enable、Short-Circuit Protection、Overcurrent Protection | |
| Current - Output Low(IOL) | 310mA | |
| output type | Push-pull |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6362ATR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6362ATR datasheets or manufacturer documentation.
Datasheet: L6362ATR Datasheet (PDF)
The L6362ATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.