


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | NXP Semicon | |
| Package | TQFN-24-EP(3.5x5.5) | |
| ESD Protect | ±8kV | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Transceiver | |
| Voltage - Supply | 5V~18V | |
| Features | Thermal shutdown protection、Local wake-up、Bus wake-up、Low-power mode、TXD timeout protection、Under-voltage detection | |
| Current - Supply | 3.2mA | |
| Number of channels | 4 | |
| Quiescent Supply Current | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJA1024HGZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | NXP Semicon | |
| Package | TQFN-24-EP(3.5x5.5) | |
| ESD Protect | ±8kV | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Transceiver | |
| Voltage - Supply | 5V~18V | |
| Features | Thermal shutdown protection、Local wake-up、Bus wake-up、Low-power mode、TXD timeout protection、Under-voltage detection | |
| Current - Supply | 3.2mA | |
| Number of channels | 4 | |
| Quiescent Supply Current | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJA1024HGZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TJA1024HGZ datasheets or manufacturer documentation.
Datasheet: TJA1024HGZ Datasheet (PDF)
The TJA1024HGZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.