
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 7.5V~12.5V | |
| Quiescent Current | 5mA | |
| Current - Output High(IOH) | 2mA | |
| Features | Short-Circuit Protection | |
| Logic Family | ST7538 | |
| Current - Output Low(IOL) | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST7538QTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 7.5V~12.5V | |
| Quiescent Current | 5mA | |
| Current - Output High(IOH) | 2mA | |
| Features | Short-Circuit Protection | |
| Logic Family | ST7538 | |
| Current - Output Low(IOL) | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST7538QTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST7538QTR datasheets or manufacturer documentation.
Datasheet: ST7538QTR Datasheet (PDF)
The ST7538QTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.