
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | ESD protection、Thermal shutdown protection、Bus fault protection、Hot-swap protection | |
| Quiescent Supply Current | 17mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65HVD232DRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | ESD protection、Thermal shutdown protection、Bus fault protection、Hot-swap protection | |
| Quiescent Supply Current | 17mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65HVD232DRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65HVD232DRG4 datasheets or manufacturer documentation.
Datasheet: SN65HVD232DRG4 Datasheet (PDF)
The SN65HVD232DRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.