


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | PHY Transceiver | |
| Data Rate | 10Mbit/s、100Mbit/s | |
| Voltage - Supply | 3.3V | |
| Number of ports | 1 | |
| Features | Programmable LED indication、Low-power mode | |
| MAC Interface | MII、RMII | |
| Power | 180mW | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSZ8041RNLI-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | PHY Transceiver | |
| Data Rate | 10Mbit/s、100Mbit/s | |
| Voltage - Supply | 3.3V | |
| Number of ports | 1 | |
| Features | Programmable LED indication、Low-power mode | |
| MAC Interface | MII、RMII | |
| Power | 180mW | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSZ8041RNLI-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSZ8041RNLI-TR datasheets or manufacturer documentation.
Datasheet: KSZ8041RNLI-TR Datasheet (PDF)
The KSZ8041RNLI-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.