
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 115Kbps | |
| Voltage - Supply | 3V~5.5V | |
| Supply Current | 33mA | |
| Quiescent Supply Current | 31mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65HVD62RGTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 115Kbps | |
| Voltage - Supply | 3V~5.5V | |
| Supply Current | 33mA | |
| Quiescent Supply Current | 31mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65HVD62RGTT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65HVD62RGTT datasheets or manufacturer documentation.
Datasheet: SN65HVD62RGTT Datasheet (PDF)
The SN65HVD62RGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.