


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-208mil | |
| ESD Protect | ±2kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Voltage - Supply | 5V | |
| Features | Enable shutdown、Tx/Rx enable | |
| Number of Drivers | 4 | |
| Quiescent Supply Current | 100uA | |
| Number of Receivers | 0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM26C31IDBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-208mil | |
| ESD Protect | ±2kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Voltage - Supply | 5V | |
| Features | Enable shutdown、Tx/Rx enable | |
| Number of Drivers | 4 | |
| Quiescent Supply Current | 100uA | |
| Number of Receivers | 0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM26C31IDBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM26C31IDBR datasheets or manufacturer documentation.
Datasheet: AM26C31IDBR Datasheet (PDF)
The AM26C31IDBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.