


- Manufacturer
- MFR.Part #
- MAX14840EATA+T
- JLCPCB Part #
- C2671024
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1 1.5mA 3V~3.6V 40Mbps Half-Duplex Transceiver ±35kV TDFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8-EP(3x3) | |
| ESD Protect | ±35kV | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Data Rate | 40Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Number of Nodes | 32 | |
| Features | Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Hot-swap protection | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | 1.5mA | |
| Number of Receivers | 1 |

* Images are for reference only
MAX14840EATA+T
Extended- Manufacturer
- MFR.Part #
- MAX14840EATA+T
- JLCPCB Part #
- C2671024
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1 1.5mA 3V~3.6V 40Mbps Half-Duplex Transceiver ±35kV TDFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX14840EATA+T
- JLCPCB Part #
- C2671024
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1 1.5mA 3V~3.6V 40Mbps Half-Duplex Transceiver ±35kV TDFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14840EATA+T Specifications
MAX14840EATA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8-EP(3x3) | |
| ESD Protect | ±35kV | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Data Rate | 40Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Number of Nodes | 32 | |
| Features | Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Hot-swap protection | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | 1.5mA | |
| Number of Receivers | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14840EATA+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14840EATA+T Documents
MAX14840EATA+T datasheets or manufacturer documentation.
Datasheet: MAX14840EATA+T Datasheet (PDF)
MAX14840EATA+T Schematic Symbol & PCB Footprint
The MAX14840EATA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.