
- Manufacturer
- MFR.Part #
- MAX191BCWG+T
- JLCPCB Part #
- C2670934
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 1 100kHz 12 1LSB 5V SPI SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24-300mil | |
| Clock Frequency | 100kHz~1.6MHz、1MHz | |
| Operating Temperature | 0℃~+70℃ | |
| differential input | Yes | |
| DNL (LSB) | 1LSB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 3mA | |
| ADC architecture | SAR | |
| Sampling Rate | 100kHz | |
| Features | Bipolar input、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
MAX191BCWG+T
Extended- Manufacturer
- MFR.Part #
- MAX191BCWG+T
- JLCPCB Part #
- C2670934
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 1 100kHz 12 1LSB 5V SPI SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX191BCWG+T
- JLCPCB Part #
- C2670934
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 1 100kHz 12 1LSB 5V SPI SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX191BCWG+T Specifications
MAX191BCWG+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24-300mil | |
| Clock Frequency | 100kHz~1.6MHz、1MHz | |
| Operating Temperature | 0℃~+70℃ | |
| differential input | Yes | |
| DNL (LSB) | 1LSB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 3mA | |
| ADC architecture | SAR | |
| Sampling Rate | 100kHz | |
| Features | Bipolar input、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX191BCWG+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX191BCWG+T Documents
MAX191BCWG+T datasheets or manufacturer documentation.
Datasheet: MAX191BCWG+T Datasheet (PDF)
MAX191BCWG+T Schematic Symbol & PCB Footprint
The MAX191BCWG+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.