
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-24-300mil | |
| Clock Frequency | 6.5MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External、Built-in | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 80dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 5V~5.5V | |
| Sampling Rate | 200kHz | |
| Features | Multiplexers、Bipolar input、FIFO buffer | |
| number of channels | 8 | |
| Voltage Reference | External | |
| Resolution (Bits) | 14 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC3578IDWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-24-300mil | |
| Clock Frequency | 6.5MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External、Built-in | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 80dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 5V~5.5V | |
| Sampling Rate | 200kHz | |
| Features | Multiplexers、Bipolar input、FIFO buffer | |
| number of channels | 8 | |
| Voltage Reference | External | |
| Resolution (Bits) | 14 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC3578IDWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC3578IDWR datasheets or manufacturer documentation.
Datasheet: TLC3578IDWR Datasheet (PDF)
The TLC3578IDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.