Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS6124IRHBR
ADS6124IRHBR
Extended
* Images are for reference only
ADS6124IRHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS6124IRHBR
JLCPCB Part #
C2670788
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 12 125MHz 1LSB 1MHz~105MHz、105MHz 2V 3V~3.6V 5.4mA 71.4dB External、Built-in LVDS Support Yes QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-32-EP(5x5)
Clock Frequency1MHz~105MHz、105MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio71.4dB
Integral non - linearity1LSB
Voltage - Supply3V~3.6V
Quiescent Current (Iq)5.4mA
Full-Scale Range(FSR)2V
Sampling Rate125MHz
Features上电复位、软复位
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS6124IRHBR
ADS6124IRHBR

* Images are for reference only

ADS6124IRHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS6124IRHBR
JLCPCB Part #
C2670788
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 12 125MHz 1LSB 1MHz~105MHz、105MHz 2V 3V~3.6V 5.4mA 71.4dB External、Built-in LVDS Support Yes QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS6124IRHBR

* Images are for reference only

ADS6124IRHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS6124IRHBR
JLCPCB Part #
C2670788
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 12 125MHz 1LSB 1MHz~105MHz、105MHz 2V 3V~3.6V 5.4mA 71.4dB External、Built-in LVDS Support Yes QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS6124IRHBR Specifications

ADS6124IRHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-32-EP(5x5)
Clock Frequency1MHz~105MHz、105MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio71.4dB
Integral non - linearity1LSB
Voltage - Supply3V~3.6V
Quiescent Current (Iq)5.4mA
Full-Scale Range(FSR)2V
Sampling Rate125MHz
Features上电复位、软复位
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS6124IRHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS6124IRHBR Documents

ADS6124IRHBR datasheets or manufacturer documentation.

Datasheet: ADS6124IRHBR Datasheet (PDF)

ADS6124IRHBR Schematic Symbol & PCB Footprint

The ADS6124IRHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.