Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC3441IRTQR
ADC3441IRTQR - 1
ADC3441IRTQR - 2
ADC3441IRTQR - 3
Extended1/3
* Images are for reference only
ADC3441IRTQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC3441IRTQR
JLCPCB Part #
C2670783
Package
QFN-56-EP(8x8)
Description
-40℃~+85℃ 0.95LSB 1.7V~1.9V 14 25MHz 4 72.4dB External LVDS Multi-chip synchronization、Synchronous triggering Yes QFN-56-EP(8x8) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-56-EP(8x8)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio72.4dB
Integral non - linearity0.95LSB
Voltage - Supply1.7V~1.9V
Sampling Rate25MHz
FeaturesMulti-chip synchronization、Synchronous triggering
number of channels4
Resolution (Bits)14
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC3441IRTQR
ADC3441IRTQR

* Images are for reference only

ADC3441IRTQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC3441IRTQR
JLCPCB Part #
C2670783
Package
QFN-56-EP(8x8)
Description
-40℃~+85℃ 0.95LSB 1.7V~1.9V 14 25MHz 4 72.4dB External LVDS Multi-chip synchronization、Synchronous triggering Yes QFN-56-EP(8x8) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC3441IRTQR

* Images are for reference only

ADC3441IRTQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC3441IRTQR
JLCPCB Part #
C2670783
Package
QFN-56-EP(8x8)
Description
-40℃~+85℃ 0.95LSB 1.7V~1.9V 14 25MHz 4 72.4dB External LVDS Multi-chip synchronization、Synchronous triggering Yes QFN-56-EP(8x8) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC3441IRTQR Specifications

ADC3441IRTQR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-56-EP(8x8)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio72.4dB
Integral non - linearity0.95LSB
Voltage - Supply1.7V~1.9V
Sampling Rate25MHz
FeaturesMulti-chip synchronization、Synchronous triggering
number of channels4
Resolution (Bits)14
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC3441IRTQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC3441IRTQR Documents

ADC3441IRTQR datasheets or manufacturer documentation.

Datasheet: ADC3441IRTQR Datasheet (PDF)

ADC3441IRTQR Schematic Symbol & PCB Footprint

The ADC3441IRTQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.