Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1605IPAPR
ADS1605IPAPR
Extended
* Images are for reference only
ADS1605IPAPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1605IPAPR
JLCPCB Part #
C2670744
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 0.75LSB 1 16 2.7V~3.3V、4.75V~5.25V 40MHz 50ppm/℃ 5MHz 5MHz 88dB External External、Built-in Not supported Parallel port Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Clock Frequency40MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio88dB
Integral non - linearity0.75LSB
Voltage - Supply2.7V~3.3V、4.75V~5.25V
ADC architectureSigma-Delta
Sampling Rate5MHz
FeaturesPower-on reset、Integrated modulator、Multi-chip synchronization、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1605IPAPR
ADS1605IPAPR

* Images are for reference only

ADS1605IPAPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1605IPAPR
JLCPCB Part #
C2670744
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 0.75LSB 1 16 2.7V~3.3V、4.75V~5.25V 40MHz 50ppm/℃ 5MHz 5MHz 88dB External External、Built-in Not supported Parallel port Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1605IPAPR

* Images are for reference only

ADS1605IPAPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1605IPAPR
JLCPCB Part #
C2670744
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 0.75LSB 1 16 2.7V~3.3V、4.75V~5.25V 40MHz 50ppm/℃ 5MHz 5MHz 88dB External External、Built-in Not supported Parallel port Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1605IPAPR Specifications

ADS1605IPAPR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Clock Frequency40MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio88dB
Integral non - linearity0.75LSB
Voltage - Supply2.7V~3.3V、4.75V~5.25V
ADC architectureSigma-Delta
Sampling Rate5MHz
FeaturesPower-on reset、Integrated modulator、Multi-chip synchronization、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1605IPAPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1605IPAPR Documents

ADS1605IPAPR datasheets or manufacturer documentation.

Datasheet: ADS1605IPAPR Datasheet (PDF)

ADS1605IPAPR Schematic Symbol & PCB Footprint

The ADS1605IPAPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.