


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-64(10x10) | |
| Clock Frequency | 32.768MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 111dB | |
| Voltage - Supply | 2.25V~5V、5V | |
| Quiescent Current (Iq) | 730uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 256kHz | |
| Features | Input buffer、Integrated modulator、Simultaneous sampling、Built-in digital filter | |
| number of channels | 4 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7768-4BSTZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-64(10x10) | |
| Clock Frequency | 32.768MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 111dB | |
| Voltage - Supply | 2.25V~5V、5V | |
| Quiescent Current (Iq) | 730uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 256kHz | |
| Features | Input buffer、Integrated modulator、Simultaneous sampling、Built-in digital filter | |
| number of channels | 4 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7768-4BSTZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7768-4BSTZ-RL7 datasheets or manufacturer documentation.
Datasheet: AD7768-4BSTZ-RL7 Datasheet (PDF)
The AD7768-4BSTZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.