Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. DDC114IRTCR
DDC114IRTCR - 1
DDC114IRTCR - 2
DDC114IRTCR - 3
Extended1/3
* Images are for reference only
DDC114IRTCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DDC114IRTCR
JLCPCB Part #
C2670728
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 11mA 2.7V~5.25V 20 3.125kHz 4 4MHz、4.8MHz External Multiplexers、Integrated modulator Serial port Sigma-Delta QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-48-EP(7x7)
Clock Frequency4MHz、4.8MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)11mA
ADC architectureSigma-Delta
Sampling Rate3.125kHz
FeaturesMultiplexers、Integrated modulator
number of channels4
Voltage ReferenceExternal
Resolution (Bits)20
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. DDC114IRTCR
DDC114IRTCR

* Images are for reference only

DDC114IRTCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DDC114IRTCR
JLCPCB Part #
C2670728
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 11mA 2.7V~5.25V 20 3.125kHz 4 4MHz、4.8MHz External Multiplexers、Integrated modulator Serial port Sigma-Delta QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DDC114IRTCR

* Images are for reference only

DDC114IRTCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DDC114IRTCR
JLCPCB Part #
C2670728
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 11mA 2.7V~5.25V 20 3.125kHz 4 4MHz、4.8MHz External Multiplexers、Integrated modulator Serial port Sigma-Delta QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DDC114IRTCR Specifications

DDC114IRTCR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-48-EP(7x7)
Clock Frequency4MHz、4.8MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)11mA
ADC architectureSigma-Delta
Sampling Rate3.125kHz
FeaturesMultiplexers、Integrated modulator
number of channels4
Voltage ReferenceExternal
Resolution (Bits)20
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DDC114IRTCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DDC114IRTCR Documents

DDC114IRTCR datasheets or manufacturer documentation.

Datasheet: DDC114IRTCR Datasheet (PDF)

DDC114IRTCR Schematic Symbol & PCB Footprint

The DDC114IRTCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.