Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8509IBDWR
ADS8509IBDWR - 1
ADS8509IBDWR - 2
ADS8509IBDWR - 3
Extended1/3
* Images are for reference only
ADS8509IBDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8509IBDWR
JLCPCB Part #
C2670701
Package
SOIC-20-300mil
Description
-40℃~+85℃ 1 100kHz~26MHz、6MHz 16 250kHz 2LSB 5V 85dB 8ppm/℃ External、Built-in External、Built-in SAR SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency100kHz~26MHz、6MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
differential inputYes
Signal-to-Noise Ratio85dB
Integral non - linearity2LSB
Voltage - Supply5V
Quiescent Current (Iq)14mA
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Multi-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8509IBDWR
ADS8509IBDWR

* Images are for reference only

ADS8509IBDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8509IBDWR
JLCPCB Part #
C2670701
Package
SOIC-20-300mil
Description
-40℃~+85℃ 1 100kHz~26MHz、6MHz 16 250kHz 2LSB 5V 85dB 8ppm/℃ External、Built-in External、Built-in SAR SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8509IBDWR

* Images are for reference only

ADS8509IBDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8509IBDWR
JLCPCB Part #
C2670701
Package
SOIC-20-300mil
Description
-40℃~+85℃ 1 100kHz~26MHz、6MHz 16 250kHz 2LSB 5V 85dB 8ppm/℃ External、Built-in External、Built-in SAR SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8509IBDWR Specifications

ADS8509IBDWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency100kHz~26MHz、6MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
differential inputYes
Signal-to-Noise Ratio85dB
Integral non - linearity2LSB
Voltage - Supply5V
Quiescent Current (Iq)14mA
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Multi-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8509IBDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8509IBDWR Documents

ADS8509IBDWR datasheets or manufacturer documentation.

Datasheet: ADS8509IBDWR Datasheet (PDF)

ADS8509IBDWR Schematic Symbol & PCB Footprint

The ADS8509IBDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.