Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1243IPWTG4
ADS1243IPWTG4
Extended
* Images are for reference only
ADS1243IPWTG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1243IPWTG4
JLCPCB Part #
C2670619
Package
TSSOP-20
Description
-40℃~+85℃ 15Hz 1MHz~5MHz、2.4576MHz 2.7V~5.25V 24 240uA 8 Auto calibration、Multiplexers、Input buffer、Power-on reset、Integrated modulator、Built-in digital filter External External SPI Sigma-Delta Support Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-20
Clock Frequency1MHz~5MHz、2.4576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)240uA
ADC architectureSigma-Delta
Sampling Rate15Hz
FeaturesAuto calibration、Multiplexers、Input buffer、Power-on reset、Integrated modulator、Built-in digital filter
number of channels8
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1243IPWTG4
ADS1243IPWTG4

* Images are for reference only

ADS1243IPWTG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1243IPWTG4
JLCPCB Part #
C2670619
Package
TSSOP-20
Description
-40℃~+85℃ 15Hz 1MHz~5MHz、2.4576MHz 2.7V~5.25V 24 240uA 8 Auto calibration、Multiplexers、Input buffer、Power-on reset、Integrated modulator、Built-in digital filter External External SPI Sigma-Delta Support Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1243IPWTG4

* Images are for reference only

ADS1243IPWTG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1243IPWTG4
JLCPCB Part #
C2670619
Package
TSSOP-20
Description
-40℃~+85℃ 15Hz 1MHz~5MHz、2.4576MHz 2.7V~5.25V 24 240uA 8 Auto calibration、Multiplexers、Input buffer、Power-on reset、Integrated modulator、Built-in digital filter External External SPI Sigma-Delta Support Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1243IPWTG4 Specifications

ADS1243IPWTG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-20
Clock Frequency1MHz~5MHz、2.4576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)240uA
ADC architectureSigma-Delta
Sampling Rate15Hz
FeaturesAuto calibration、Multiplexers、Input buffer、Power-on reset、Integrated modulator、Built-in digital filter
number of channels8
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1243IPWTG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1243IPWTG4 Documents

ADS1243IPWTG4 datasheets or manufacturer documentation.

Datasheet: ADS1243IPWTG4 Datasheet (PDF)

ADS1243IPWTG4 Schematic Symbol & PCB Footprint

The ADS1243IPWTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.