Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. AM4311T42A0
AM4311T42A0 - 1
AM4311T42A0 - 2
AM4311T42A0 - 3
AM4311T42A0 - 4
Extended1/4
* Images are for reference only
AM4311T42A0
Attributes
Value
Manufacturer
Partron
MFR.Part #
AM4311T42A0
JLCPCB Part #
C267056
Package
SMD-4P,3x3.8mm
Description
-42dB 2V 400Ω 59dB 80uA SMD-4P,3x3.8mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerPartron
PackageSMD-4P,3x3.8mm
Frequency Range80Hz~20kHz
Operating Temperature-40℃~+100℃
Sensitivity-42dB
S/N Ratio59dB
Length3.76mm
Output TypeAnalog output
Voltage - Supply2V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance400Ω
Width2.95mm
DirectionOmnidirectional
Current Consumption80uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. AM4311T42A0
AM4311T42A0

* Images are for reference only

AM4311T42A0

Extended
Manufacturer

Partron

MFR.Part #
AM4311T42A0
JLCPCB Part #
C267056
Package
SMD-4P,3x3.8mm
Description
-42dB 2V 400Ω 59dB 80uA SMD-4P,3x3.8mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM4311T42A0

* Images are for reference only

AM4311T42A0
Extended
Manufacturer

Partron

MFR.Part #
AM4311T42A0
JLCPCB Part #
C267056
Package
SMD-4P,3x3.8mm
Description
-42dB 2V 400Ω 59dB 80uA SMD-4P,3x3.8mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM4311T42A0 Specifications

AM4311T42A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerPartron
PackageSMD-4P,3x3.8mm
Frequency Range80Hz~20kHz
Operating Temperature-40℃~+100℃
Sensitivity-42dB
S/N Ratio59dB
Length3.76mm
Output TypeAnalog output
Voltage - Supply2V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance400Ω
Width2.95mm
DirectionOmnidirectional
Current Consumption80uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM4311T42A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM4311T42A0 Documents

AM4311T42A0 datasheets or manufacturer documentation.

Datasheet: AM4311T42A0 Datasheet (PDF)

AM4311T42A0 Schematic Symbol & PCB Footprint

The AM4311T42A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.