Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8678IDBTR
ADS8678IDBTR
Extended
* Images are for reference only
ADS8678IDBTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8678IDBTR
JLCPCB Part #
C2670532
Package
TSSOP-38-4.4mm
Description
-40℃~+125℃ 0.25LSB 10mA 14 17MHz 4.75V~5.25V 500kHz 8 85dB Built-in Multiplexers、Bipolar input No SAR SPI TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-38-4.4mm
Clock Frequency17MHz
Operating Temperature-40℃~+125℃
differential inputNo
DNL (LSB)0.2LSB
Signal-to-Noise Ratio85dB
Integral non - linearity0.25LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)10mA
ADC architectureSAR
Sampling Rate500kHz
FeaturesMultiplexers、Bipolar input
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8678IDBTR
ADS8678IDBTR

* Images are for reference only

ADS8678IDBTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8678IDBTR
JLCPCB Part #
C2670532
Package
TSSOP-38-4.4mm
Description
-40℃~+125℃ 0.25LSB 10mA 14 17MHz 4.75V~5.25V 500kHz 8 85dB Built-in Multiplexers、Bipolar input No SAR SPI TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8678IDBTR

* Images are for reference only

ADS8678IDBTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8678IDBTR
JLCPCB Part #
C2670532
Package
TSSOP-38-4.4mm
Description
-40℃~+125℃ 0.25LSB 10mA 14 17MHz 4.75V~5.25V 500kHz 8 85dB Built-in Multiplexers、Bipolar input No SAR SPI TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8678IDBTR Specifications

ADS8678IDBTR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-38-4.4mm
Clock Frequency17MHz
Operating Temperature-40℃~+125℃
differential inputNo
DNL (LSB)0.2LSB
Signal-to-Noise Ratio85dB
Integral non - linearity0.25LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)10mA
ADC architectureSAR
Sampling Rate500kHz
FeaturesMultiplexers、Bipolar input
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8678IDBTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8678IDBTR Documents

ADS8678IDBTR datasheets or manufacturer documentation.

Datasheet: ADS8678IDBTR Datasheet (PDF)

ADS8678IDBTR Schematic Symbol & PCB Footprint

The ADS8678IDBTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.