Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8528SPMR
ADS8528SPMR
Extended
* Images are for reference only
ADS8528SPMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8528SPMR
JLCPCB Part #
C2670450
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.2LSB 0.75LSB 12 15MHz 4.5V~5.5V 650kHz 73.9dB 8 Bipolar input、Simultaneous sampling Built-in External、Built-in No Not supported SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Clock Frequency15MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.2LSB
Signal-to-Noise Ratio73.9dB
Integral non - linearity0.75LSB
Voltage - Supply4.5V~5.5V
ADC architectureSAR
Sampling Rate650kHz
FeaturesBipolar input、Simultaneous sampling
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSerial port、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8528SPMR
ADS8528SPMR

* Images are for reference only

ADS8528SPMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8528SPMR
JLCPCB Part #
C2670450
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.2LSB 0.75LSB 12 15MHz 4.5V~5.5V 650kHz 73.9dB 8 Bipolar input、Simultaneous sampling Built-in External、Built-in No Not supported SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8528SPMR

* Images are for reference only

ADS8528SPMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8528SPMR
JLCPCB Part #
C2670450
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.2LSB 0.75LSB 12 15MHz 4.5V~5.5V 650kHz 73.9dB 8 Bipolar input、Simultaneous sampling Built-in External、Built-in No Not supported SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8528SPMR Specifications

ADS8528SPMR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Clock Frequency15MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.2LSB
Signal-to-Noise Ratio73.9dB
Integral non - linearity0.75LSB
Voltage - Supply4.5V~5.5V
ADC architectureSAR
Sampling Rate650kHz
FeaturesBipolar input、Simultaneous sampling
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSerial port、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8528SPMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8528SPMR Documents

ADS8528SPMR datasheets or manufacturer documentation.

Datasheet: ADS8528SPMR Datasheet (PDF)

ADS8528SPMR Schematic Symbol & PCB Footprint

The ADS8528SPMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.