
- Manufacturer
- MFR.Part #
- ADS7280IRSAR
- JLCPCB Part #
- C2670448
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃ 14 1LSB 1MHz 2 2.7V~5.5V SPI QFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16-EP(4x4) | |
| Clock Frequency | 23MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 85.9dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| ADC architecture | SAR | |
| Sampling Rate | 1MHz | |
| Features | Multiplexers、多芯片同步、软复位、同步触发 | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 14 | |
| Interface | SPI |

* Images are for reference only
ADS7280IRSAR
Extended- Manufacturer
- MFR.Part #
- ADS7280IRSAR
- JLCPCB Part #
- C2670448
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃ 14 1LSB 1MHz 2 2.7V~5.5V SPI QFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADS7280IRSAR
- JLCPCB Part #
- C2670448
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃ 14 1LSB 1MHz 2 2.7V~5.5V SPI QFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS7280IRSAR Specifications
ADS7280IRSAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16-EP(4x4) | |
| Clock Frequency | 23MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 85.9dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| ADC architecture | SAR | |
| Sampling Rate | 1MHz | |
| Features | Multiplexers、多芯片同步、软复位、同步触发 | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 14 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7280IRSAR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS7280IRSAR Documents
ADS7280IRSAR datasheets or manufacturer documentation.
Datasheet: ADS7280IRSAR Datasheet (PDF)
ADS7280IRSAR Schematic Symbol & PCB Footprint
The ADS7280IRSAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.