Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1244IDGST
ADS1244IDGST - 1
ADS1244IDGST - 2
ADS1244IDGST - 3
Extended1/3
* Images are for reference only
ADS1244IDGST
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1244IDGST
JLCPCB Part #
C2670367
Package
VSSOP-10
Description
-40℃~+85℃ 1 1.8V~3.6V、2.5V~5.25V 100nA 15Hz 15Hz 2.4576MHz 24 External External Serial port Sigma-Delta Yes VSSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10
Clock Frequency2.4576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Voltage - Supply1.8V~3.6V、2.5V~5.25V
Quiescent Current (Iq)100nA
ADC architectureSigma-Delta
Sampling Rate15Hz
FeaturesAuto calibration、Bipolar input、Multi-chip synchronization、Simultaneous sampling
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSerial Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1244IDGST
ADS1244IDGST

* Images are for reference only

ADS1244IDGST

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1244IDGST
JLCPCB Part #
C2670367
Package
VSSOP-10
Description
-40℃~+85℃ 1 1.8V~3.6V、2.5V~5.25V 100nA 15Hz 15Hz 2.4576MHz 24 External External Serial port Sigma-Delta Yes VSSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1244IDGST

* Images are for reference only

ADS1244IDGST
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1244IDGST
JLCPCB Part #
C2670367
Package
VSSOP-10
Description
-40℃~+85℃ 1 1.8V~3.6V、2.5V~5.25V 100nA 15Hz 15Hz 2.4576MHz 24 External External Serial port Sigma-Delta Yes VSSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1244IDGST Specifications

ADS1244IDGST technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10
Clock Frequency2.4576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Voltage - Supply1.8V~3.6V、2.5V~5.25V
Quiescent Current (Iq)100nA
ADC architectureSigma-Delta
Sampling Rate15Hz
FeaturesAuto calibration、Bipolar input、Multi-chip synchronization、Simultaneous sampling
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSerial Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1244IDGST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1244IDGST Documents

ADS1244IDGST datasheets or manufacturer documentation.

Datasheet: ADS1244IDGST Datasheet (PDF)

ADS1244IDGST Schematic Symbol & PCB Footprint

The ADS1244IDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.