ADS7951SRGER - 1
ADS7951SRGER - 2
ADS7951SRGER - 3
Extended1/3
* Images are for reference only
ADS7951SRGER
Attributes
Value
Manufacturer
MFR.Part #
ADS7951SRGER
JLCPCB Part #
C2670352
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 1.5LSB 12 1MHz 1uA 2.7V~5.25V 20MHz 71.3dB 8 Multiplexers No SAR SPI VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Clock Frequency20MHz
Integral non - linearity1.5LSB
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)1uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesMultiplexers
number of channels8
differential inputNo
Resolution (Bits)12
InterfaceSPI
Signal-to-Noise Ratio71.3dB