Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7866IDBVRG4
ADS7866IDBVRG4
Extended
* Images are for reference only
ADS7866IDBVRG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7866IDBVRG4
JLCPCB Part #
C2670210
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2V~3.6V 1.5LSB 1.7MHz、3.4MHz 12 200kHz 70dB 8nA Built-in External No Not supported SAR SPI Synchronous triggering SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOT-23-6
Clock Frequency1.7MHz、3.4MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio70dB
Integral non - linearity1.5LSB
Voltage - Supply1.2V~3.6V
Quiescent Current (Iq)8nA
ADC architectureSAR
Sampling Rate200kHz
FeaturesSynchronous triggering
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7866IDBVRG4
ADS7866IDBVRG4

* Images are for reference only

ADS7866IDBVRG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7866IDBVRG4
JLCPCB Part #
C2670210
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2V~3.6V 1.5LSB 1.7MHz、3.4MHz 12 200kHz 70dB 8nA Built-in External No Not supported SAR SPI Synchronous triggering SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7866IDBVRG4

* Images are for reference only

ADS7866IDBVRG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7866IDBVRG4
JLCPCB Part #
C2670210
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2V~3.6V 1.5LSB 1.7MHz、3.4MHz 12 200kHz 70dB 8nA Built-in External No Not supported SAR SPI Synchronous triggering SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7866IDBVRG4 Specifications

ADS7866IDBVRG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOT-23-6
Clock Frequency1.7MHz、3.4MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio70dB
Integral non - linearity1.5LSB
Voltage - Supply1.2V~3.6V
Quiescent Current (Iq)8nA
ADC architectureSAR
Sampling Rate200kHz
FeaturesSynchronous triggering
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7866IDBVRG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7866IDBVRG4 Documents

ADS7866IDBVRG4 datasheets or manufacturer documentation.

Datasheet: ADS7866IDBVRG4 Datasheet (PDF)

ADS7866IDBVRG4 Schematic Symbol & PCB Footprint

The ADS7866IDBVRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.