
- Manufacturer
- MFR.Part #
- ISL26708IHZ-T
- JLCPCB Part #
- C2670205
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 0.2LSB 1 1MHz 2.7V~5.25V 8 SPI SOT-23-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | SOT-23-8 | |
| Clock Frequency | 10kHz~18MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 49.8dB | |
| Integral non - linearity | 0.2LSB | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current (Iq) | 1uA | |
| ADC architecture | SAR | |
| Sampling Rate | 1MHz | |
| Features | Power-on reset、Bipolar input | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 8 | |
| Interface | SPI |

* Images are for reference only
ISL26708IHZ-T
Extended- Manufacturer
- MFR.Part #
- ISL26708IHZ-T
- JLCPCB Part #
- C2670205
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 0.2LSB 1 1MHz 2.7V~5.25V 8 SPI SOT-23-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL26708IHZ-T
- JLCPCB Part #
- C2670205
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 0.2LSB 1 1MHz 2.7V~5.25V 8 SPI SOT-23-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL26708IHZ-T Specifications
ISL26708IHZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | SOT-23-8 | |
| Clock Frequency | 10kHz~18MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 49.8dB | |
| Integral non - linearity | 0.2LSB | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current (Iq) | 1uA | |
| ADC architecture | SAR | |
| Sampling Rate | 1MHz | |
| Features | Power-on reset、Bipolar input | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 8 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL26708IHZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL26708IHZ-T Documents
ISL26708IHZ-T datasheets or manufacturer documentation.
Datasheet: ISL26708IHZ-T Datasheet (PDF)
ISL26708IHZ-T Schematic Symbol & PCB Footprint
The ISL26708IHZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.