Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLA2024IRUGT
TLA2024IRUGT - 1
TLA2024IRUGT - 2
TLA2024IRUGT - 3
Extended1/3
* Images are for reference only
TLA2024IRUGT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLA2024IRUGT
JLCPCB Part #
C2670138
Package
X2-QFN-10(1.5x2)
Description
-40℃~+85℃ 12 150uA 1LSB 1MHz 2 2V~5.5V 3.3kHz Built-in Built-in I2C Multiplexers、Power-on reset、Soft reset Sigma-Delta Support Yes X2-QFN-10(1.5x2) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageX2-QFN-10(1.5x2)
Clock Frequency1MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2V~5.5V
Quiescent Current (Iq)150uA
ADC architectureSigma-Delta
Sampling Rate3.3kHz
FeaturesMultiplexers、Power-on reset、Soft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLA2024IRUGT
TLA2024IRUGT

* Images are for reference only

TLA2024IRUGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLA2024IRUGT
JLCPCB Part #
C2670138
Package
X2-QFN-10(1.5x2)
Description
-40℃~+85℃ 12 150uA 1LSB 1MHz 2 2V~5.5V 3.3kHz Built-in Built-in I2C Multiplexers、Power-on reset、Soft reset Sigma-Delta Support Yes X2-QFN-10(1.5x2) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLA2024IRUGT

* Images are for reference only

TLA2024IRUGT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLA2024IRUGT
JLCPCB Part #
C2670138
Package
X2-QFN-10(1.5x2)
Description
-40℃~+85℃ 12 150uA 1LSB 1MHz 2 2V~5.5V 3.3kHz Built-in Built-in I2C Multiplexers、Power-on reset、Soft reset Sigma-Delta Support Yes X2-QFN-10(1.5x2) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLA2024IRUGT Specifications

TLA2024IRUGT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageX2-QFN-10(1.5x2)
Clock Frequency1MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2V~5.5V
Quiescent Current (Iq)150uA
ADC architectureSigma-Delta
Sampling Rate3.3kHz
FeaturesMultiplexers、Power-on reset、Soft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLA2024IRUGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLA2024IRUGT Documents

TLA2024IRUGT datasheets or manufacturer documentation.

Datasheet: TLA2024IRUGT Datasheet (PDF)

TLA2024IRUGT Schematic Symbol & PCB Footprint

The TLA2024IRUGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.