Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1225IRGVT
ADS1225IRGVT
Extended
* Images are for reference only
ADS1225IRGVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1225IRGVT
JLCPCB Part #
C2670128
Package
HVQFN-16-EP(4x4)
Description
-40℃~+105℃ 1 100Hz 2.7V~5.5V 24 HVQFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHVQFN-16-EP(4x4)
Operating Temperature-40℃~+105℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Voltage - Supply2.7V~5.5V
ADC architectureSigma-Delta
Sampling Rate100Hz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Input buffer
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1225IRGVT
ADS1225IRGVT

* Images are for reference only

ADS1225IRGVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1225IRGVT
JLCPCB Part #
C2670128
Package
HVQFN-16-EP(4x4)
Description
-40℃~+105℃ 1 100Hz 2.7V~5.5V 24 HVQFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1225IRGVT

* Images are for reference only

ADS1225IRGVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1225IRGVT
JLCPCB Part #
C2670128
Package
HVQFN-16-EP(4x4)
Description
-40℃~+105℃ 1 100Hz 2.7V~5.5V 24 HVQFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1225IRGVT Specifications

ADS1225IRGVT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHVQFN-16-EP(4x4)
Operating Temperature-40℃~+105℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Voltage - Supply2.7V~5.5V
ADC architectureSigma-Delta
Sampling Rate100Hz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Input buffer
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1225IRGVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1225IRGVT Documents

ADS1225IRGVT datasheets or manufacturer documentation.

Datasheet: ADS1225IRGVT Datasheet (PDF)

ADS1225IRGVT Schematic Symbol & PCB Footprint

The ADS1225IRGVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.