Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS114S08BIRHBR
ADS114S08BIRHBR - 1
ADS114S08BIRHBR - 2
ADS114S08BIRHBR - 3
Extended1/3
* Images are for reference only
ADS114S08BIRHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS114S08BIRHBR
JLCPCB Part #
C2670116
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 100nA 12 16 1LSB 2.7V~5.25V 4.096MHz 4kHz Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Synchronous triggering、Bipolar power supply Built-in Built-in SPI Sigma-Delta Support VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Clock Frequency4.096MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)100nA
ADC architectureSigma-Delta
Sampling Rate4kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Synchronous triggering、Bipolar power supply
number of channels12
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS114S08BIRHBR
ADS114S08BIRHBR

* Images are for reference only

ADS114S08BIRHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS114S08BIRHBR
JLCPCB Part #
C2670116
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 100nA 12 16 1LSB 2.7V~5.25V 4.096MHz 4kHz Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Synchronous triggering、Bipolar power supply Built-in Built-in SPI Sigma-Delta Support VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS114S08BIRHBR

* Images are for reference only

ADS114S08BIRHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS114S08BIRHBR
JLCPCB Part #
C2670116
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 100nA 12 16 1LSB 2.7V~5.25V 4.096MHz 4kHz Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Synchronous triggering、Bipolar power supply Built-in Built-in SPI Sigma-Delta Support VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS114S08BIRHBR Specifications

ADS114S08BIRHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Clock Frequency4.096MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)100nA
ADC architectureSigma-Delta
Sampling Rate4kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Synchronous triggering、Bipolar power supply
number of channels12
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS114S08BIRHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS114S08BIRHBR Documents

ADS114S08BIRHBR datasheets or manufacturer documentation.

Datasheet: ADS114S08BIRHBR Datasheet (PDF)

ADS114S08BIRHBR Schematic Symbol & PCB Footprint

The ADS114S08BIRHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.