
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-60-EP(9x9) | |
| Clock Frequency | 200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.32LSB | |
| Signal-to-Noise Ratio | 62.5dB | |
| Integral non - linearity | 1.5LSB | |
| Voltage - Supply | 1.7V~1.9V | |
| ADC architecture | Pipeline | |
| Sampling Rate | 200MHz | |
| Features | Input buffer | |
| number of channels | 2 | |
| Resolution (Bits) | 11 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADC11DV200CISQE/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-60-EP(9x9) | |
| Clock Frequency | 200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.32LSB | |
| Signal-to-Noise Ratio | 62.5dB | |
| Integral non - linearity | 1.5LSB | |
| Voltage - Supply | 1.7V~1.9V | |
| ADC architecture | Pipeline | |
| Sampling Rate | 200MHz | |
| Features | Input buffer | |
| number of channels | 2 | |
| Resolution (Bits) | 11 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC11DV200CISQE/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADC11DV200CISQE/NOPB datasheets or manufacturer documentation.
Datasheet: ADC11DV200CISQE/NOPB Datasheet (PDF)
The ADC11DV200CISQE/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.