Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8342IBPFBT
ADS8342IBPFBT
Extended
* Images are for reference only
ADS8342IBPFBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8342IBPFBT
JLCPCB Part #
C2670028
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 16 250kHz 4 5V 6LSB Parallel port TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Clock Frequency500kHz~5MHz、5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio86dB
Integral non - linearity6LSB
Voltage - Supply5V
ADC architectureSAR
Sampling Rate250kHz
FeaturesMultiplexers、Bipolar input、Bipolar power supply
number of channels4
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8342IBPFBT
ADS8342IBPFBT

* Images are for reference only

ADS8342IBPFBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8342IBPFBT
JLCPCB Part #
C2670028
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 16 250kHz 4 5V 6LSB Parallel port TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8342IBPFBT

* Images are for reference only

ADS8342IBPFBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8342IBPFBT
JLCPCB Part #
C2670028
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 16 250kHz 4 5V 6LSB Parallel port TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8342IBPFBT Specifications

ADS8342IBPFBT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Clock Frequency500kHz~5MHz、5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio86dB
Integral non - linearity6LSB
Voltage - Supply5V
ADC architectureSAR
Sampling Rate250kHz
FeaturesMultiplexers、Bipolar input、Bipolar power supply
number of channels4
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8342IBPFBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8342IBPFBT Documents

ADS8342IBPFBT datasheets or manufacturer documentation.

Datasheet: ADS8342IBPFBT Datasheet (PDF)

ADS8342IBPFBT Schematic Symbol & PCB Footprint

The ADS8342IBPFBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.