Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC2543QDWREP
TLC2543QDWREP
Extended
* Images are for reference only
TLC2543QDWREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC2543QDWREP
JLCPCB Part #
C2669991
Package
SOIC-20-300mil
Description
-40℃~+125℃ 11 12 1LSB 4.5V~5.5V SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency0Hz~4.1MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputNo
DNL (LSB)1LSB
Integral non - linearity1LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)4uA
ADC architectureSAR
FeaturesMultiplexers、Bipolar input
number of channels11
Voltage ReferenceExternal
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC2543QDWREP
TLC2543QDWREP

* Images are for reference only

TLC2543QDWREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC2543QDWREP
JLCPCB Part #
C2669991
Package
SOIC-20-300mil
Description
-40℃~+125℃ 11 12 1LSB 4.5V~5.5V SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC2543QDWREP

* Images are for reference only

TLC2543QDWREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC2543QDWREP
JLCPCB Part #
C2669991
Package
SOIC-20-300mil
Description
-40℃~+125℃ 11 12 1LSB 4.5V~5.5V SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC2543QDWREP Specifications

TLC2543QDWREP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency0Hz~4.1MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputNo
DNL (LSB)1LSB
Integral non - linearity1LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)4uA
ADC architectureSAR
FeaturesMultiplexers、Bipolar input
number of channels11
Voltage ReferenceExternal
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC2543QDWREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC2543QDWREP Documents

TLC2543QDWREP datasheets or manufacturer documentation.

Datasheet: TLC2543QDWREP Datasheet (PDF)

TLC2543QDWREP Schematic Symbol & PCB Footprint

The TLC2543QDWREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.