Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8881CDGSR
ADS8881CDGSR
Extended
* Images are for reference only
ADS8881CDGSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8881CDGSR
JLCPCB Part #
C2669987
Package
VSSOP-10-0.5mm
Description
0.6LSB 0℃~+70℃ 1 100dB 18 1MHz 2.7V~3.6V 2LSB 50nA 70MHz Bipolar input、Multi-chip synchronization、Synchronous triggering Built-in External SAR SPI Yes VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Clock Frequency70MHz
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio100dB
Integral non - linearity2LSB
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)50nA
ADC architectureSAR
Sampling Rate1MHz
FeaturesBipolar input、Multi-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)18
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8881CDGSR
ADS8881CDGSR

* Images are for reference only

ADS8881CDGSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8881CDGSR
JLCPCB Part #
C2669987
Package
VSSOP-10-0.5mm
Description
0.6LSB 0℃~+70℃ 1 100dB 18 1MHz 2.7V~3.6V 2LSB 50nA 70MHz Bipolar input、Multi-chip synchronization、Synchronous triggering Built-in External SAR SPI Yes VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8881CDGSR

* Images are for reference only

ADS8881CDGSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8881CDGSR
JLCPCB Part #
C2669987
Package
VSSOP-10-0.5mm
Description
0.6LSB 0℃~+70℃ 1 100dB 18 1MHz 2.7V~3.6V 2LSB 50nA 70MHz Bipolar input、Multi-chip synchronization、Synchronous triggering Built-in External SAR SPI Yes VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8881CDGSR Specifications

ADS8881CDGSR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Clock Frequency70MHz
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio100dB
Integral non - linearity2LSB
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)50nA
ADC architectureSAR
Sampling Rate1MHz
FeaturesBipolar input、Multi-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)18
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8881CDGSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8881CDGSR Documents

ADS8881CDGSR datasheets or manufacturer documentation.

Datasheet: ADS8881CDGSR Datasheet (PDF)

ADS8881CDGSR Schematic Symbol & PCB Footprint

The ADS8881CDGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.