Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8319IBDRCT
ADS8319IBDRCT
Extended
* Images are for reference only
ADS8319IBDRCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8319IBDRCT
JLCPCB Part #
C2669980
Package
VSON-10(3x3)
Description
-40℃~+85℃ 1 1.5LSB 16 4.5V~5.5V 500kHz SPI VSON-10(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSON-10(3x3)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio93.6dB
Integral non - linearity1.5LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)50nA
ADC architectureSAR
Sampling Rate500kHz
FeaturesMulti-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8319IBDRCT
ADS8319IBDRCT

* Images are for reference only

ADS8319IBDRCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8319IBDRCT
JLCPCB Part #
C2669980
Package
VSON-10(3x3)
Description
-40℃~+85℃ 1 1.5LSB 16 4.5V~5.5V 500kHz SPI VSON-10(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8319IBDRCT

* Images are for reference only

ADS8319IBDRCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8319IBDRCT
JLCPCB Part #
C2669980
Package
VSON-10(3x3)
Description
-40℃~+85℃ 1 1.5LSB 16 4.5V~5.5V 500kHz SPI VSON-10(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8319IBDRCT Specifications

ADS8319IBDRCT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSON-10(3x3)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio93.6dB
Integral non - linearity1.5LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)50nA
ADC architectureSAR
Sampling Rate500kHz
FeaturesMulti-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8319IBDRCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8319IBDRCT Documents

ADS8319IBDRCT datasheets or manufacturer documentation.

Datasheet: ADS8319IBDRCT Datasheet (PDF)

ADS8319IBDRCT Schematic Symbol & PCB Footprint

The ADS8319IBDRCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.