Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1262IPWR
ADS1262IPWR - 1
ADS1262IPWR - 2
ADS1262IPWR - 3
Extended1/3
* Images are for reference only
ADS1262IPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1262IPWR
JLCPCB Part #
C2669963
Package
TSSOP-28
Description
-40℃~+125℃ 11 1MHz~8MHz、7.3728MHz 32 38.4kHz 5V Built-in Built-in temperature sensor、Integrated modulator、Built-in digital filter External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-28
Clock Frequency1MHz~8MHz、7.3728MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply5V
ADC architectureSigma-Delta
Sampling Rate38.4kHz
FeaturesBuilt-in temperature sensor、Integrated modulator、Built-in digital filter
number of channels11
Voltage ReferenceBuilt-in
Resolution (Bits)32
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1262IPWR
ADS1262IPWR

* Images are for reference only

ADS1262IPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1262IPWR
JLCPCB Part #
C2669963
Package
TSSOP-28
Description
-40℃~+125℃ 11 1MHz~8MHz、7.3728MHz 32 38.4kHz 5V Built-in Built-in temperature sensor、Integrated modulator、Built-in digital filter External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1262IPWR

* Images are for reference only

ADS1262IPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1262IPWR
JLCPCB Part #
C2669963
Package
TSSOP-28
Description
-40℃~+125℃ 11 1MHz~8MHz、7.3728MHz 32 38.4kHz 5V Built-in Built-in temperature sensor、Integrated modulator、Built-in digital filter External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1262IPWR Specifications

ADS1262IPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-28
Clock Frequency1MHz~8MHz、7.3728MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply5V
ADC architectureSigma-Delta
Sampling Rate38.4kHz
FeaturesBuilt-in temperature sensor、Integrated modulator、Built-in digital filter
number of channels11
Voltage ReferenceBuilt-in
Resolution (Bits)32
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1262IPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1262IPWR Documents

ADS1262IPWR datasheets or manufacturer documentation.

Datasheet: ADS1262IPWR Datasheet (PDF)

ADS1262IPWR Schematic Symbol & PCB Footprint

The ADS1262IPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.