Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1178IPAPR
ADS1178IPAPR - 1
ADS1178IPAPR - 2
ADS1178IPAPR - 3
Extended1/3
* Images are for reference only
ADS1178IPAPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1178IPAPR
JLCPCB Part #
C2669961
Package
HTQFP-64(10x10)
Description
-40℃~+105℃ 1.8V、5V 10uA 16 1LSB 27MHz 52.734kHz 8 97dB External External Integrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter Not supported SPI Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Clock Frequency27MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio97dB
Integral non - linearity1LSB
Voltage - Supply1.8V、5V
Quiescent Current (Iq)10uA
ADC architectureSigma-Delta
Sampling Rate52.734kHz
FeaturesIntegrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1178IPAPR
ADS1178IPAPR

* Images are for reference only

ADS1178IPAPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1178IPAPR
JLCPCB Part #
C2669961
Package
HTQFP-64(10x10)
Description
-40℃~+105℃ 1.8V、5V 10uA 16 1LSB 27MHz 52.734kHz 8 97dB External External Integrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter Not supported SPI Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1178IPAPR

* Images are for reference only

ADS1178IPAPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1178IPAPR
JLCPCB Part #
C2669961
Package
HTQFP-64(10x10)
Description
-40℃~+105℃ 1.8V、5V 10uA 16 1LSB 27MHz 52.734kHz 8 97dB External External Integrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter Not supported SPI Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1178IPAPR Specifications

ADS1178IPAPR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Clock Frequency27MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio97dB
Integral non - linearity1LSB
Voltage - Supply1.8V、5V
Quiescent Current (Iq)10uA
ADC architectureSigma-Delta
Sampling Rate52.734kHz
FeaturesIntegrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1178IPAPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1178IPAPR Documents

ADS1178IPAPR datasheets or manufacturer documentation.

Datasheet: ADS1178IPAPR Datasheet (PDF)

ADS1178IPAPR Schematic Symbol & PCB Footprint

The ADS1178IPAPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.