Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV2548QDWR
TLV2548QDWR - 1
TLV2548QDWR - 2
TLV2548QDWR - 3
Extended1/3
* Images are for reference only
TLV2548QDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV2548QDWR
JLCPCB Part #
C2669949
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.2LSB 12 1MHz~20MHz、4MHz 1mA 200kHz 3V~5.5V 65dB 8 Built-in Built-in SAR SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency1MHz~20MHz、4MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
DNL (LSB)1.2LSB
Signal-to-Noise Ratio65dB
Integral non - linearity1.2LSB
Voltage - Supply3V~5.5V
Quiescent Current (Iq)1mA
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、FIFO buffer
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV2548QDWR
TLV2548QDWR

* Images are for reference only

TLV2548QDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2548QDWR
JLCPCB Part #
C2669949
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.2LSB 12 1MHz~20MHz、4MHz 1mA 200kHz 3V~5.5V 65dB 8 Built-in Built-in SAR SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2548QDWR

* Images are for reference only

TLV2548QDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2548QDWR
JLCPCB Part #
C2669949
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.2LSB 12 1MHz~20MHz、4MHz 1mA 200kHz 3V~5.5V 65dB 8 Built-in Built-in SAR SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2548QDWR Specifications

TLV2548QDWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency1MHz~20MHz、4MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
DNL (LSB)1.2LSB
Signal-to-Noise Ratio65dB
Integral non - linearity1.2LSB
Voltage - Supply3V~5.5V
Quiescent Current (Iq)1mA
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、FIFO buffer
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2548QDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV2548QDWR Documents

TLV2548QDWR datasheets or manufacturer documentation.

Datasheet: TLV2548QDWR Datasheet (PDF)

TLV2548QDWR Schematic Symbol & PCB Footprint

The TLV2548QDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.