
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | TSSOP-16 | |
| Clock Frequency | 5MHz~20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| differential input | No | |
| Signal-to-Noise Ratio | 73.4dB | |
| Integral non - linearity | 0.7LSB | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current (Iq) | 8uA | |
| ADC architecture | SAR | |
| Sampling Rate | 125kHz | |
| Features | Multiplexers、Input buffer、Power-on reset | |
| number of channels | 4 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL26315FVZ-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | TSSOP-16 | |
| Clock Frequency | 5MHz~20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| differential input | No | |
| Signal-to-Noise Ratio | 73.4dB | |
| Integral non - linearity | 0.7LSB | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current (Iq) | 8uA | |
| ADC architecture | SAR | |
| Sampling Rate | 125kHz | |
| Features | Multiplexers、Input buffer、Power-on reset | |
| number of channels | 4 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL26315FVZ-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL26315FVZ-T7A datasheets or manufacturer documentation.
Datasheet: ISL26315FVZ-T7A Datasheet (PDF)
The ISL26315FVZ-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.