Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1119IPWT
ADS1119IPWT
Extended
* Images are for reference only
ADS1119IPWT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1119IPWT
JLCPCB Part #
C2669903
Package
TSSOP-16
Description
-40℃~+125℃ 15LSB 16 1kHz 2.3V~5.5V 4 I2C TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency1.024MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity15LSB
Voltage - Supply2.3V~5.5V
Quiescent Current (Iq)315uA
ADC architectureSigma-Delta
Sampling Rate1kHz
FeaturesMultiplexers、Power-on reset、Integrated modulator、Soft reset、Built-in digital filter
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1119IPWT
ADS1119IPWT

* Images are for reference only

ADS1119IPWT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1119IPWT
JLCPCB Part #
C2669903
Package
TSSOP-16
Description
-40℃~+125℃ 15LSB 16 1kHz 2.3V~5.5V 4 I2C TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1119IPWT

* Images are for reference only

ADS1119IPWT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1119IPWT
JLCPCB Part #
C2669903
Package
TSSOP-16
Description
-40℃~+125℃ 15LSB 16 1kHz 2.3V~5.5V 4 I2C TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1119IPWT Specifications

ADS1119IPWT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency1.024MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity15LSB
Voltage - Supply2.3V~5.5V
Quiescent Current (Iq)315uA
ADC architectureSigma-Delta
Sampling Rate1kHz
FeaturesMultiplexers、Power-on reset、Integrated modulator、Soft reset、Built-in digital filter
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1119IPWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1119IPWT Documents

ADS1119IPWT datasheets or manufacturer documentation.

Datasheet: ADS1119IPWT Datasheet (PDF)

ADS1119IPWT Schematic Symbol & PCB Footprint

The ADS1119IPWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.