Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7229IRSAT
ADS7229IRSAT
Extended
* Images are for reference only
ADS7229IRSAT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7229IRSAT
JLCPCB Part #
C2669896
Package
QFN-16-EP(4x4)
Description
-40℃~+85℃ 0.5LSB 1 12 1MHz 2.7V~5.5V SPI QFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-16-EP(4x4)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
DNL (LSB)0.12LSB
Signal-to-Noise Ratio73.9dB
Integral non - linearity0.5LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate1MHz
FeaturesMultiplexers、Multi-chip synchronization、Soft reset、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7229IRSAT
ADS7229IRSAT

* Images are for reference only

ADS7229IRSAT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7229IRSAT
JLCPCB Part #
C2669896
Package
QFN-16-EP(4x4)
Description
-40℃~+85℃ 0.5LSB 1 12 1MHz 2.7V~5.5V SPI QFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7229IRSAT

* Images are for reference only

ADS7229IRSAT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7229IRSAT
JLCPCB Part #
C2669896
Package
QFN-16-EP(4x4)
Description
-40℃~+85℃ 0.5LSB 1 12 1MHz 2.7V~5.5V SPI QFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7229IRSAT Specifications

ADS7229IRSAT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-16-EP(4x4)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
DNL (LSB)0.12LSB
Signal-to-Noise Ratio73.9dB
Integral non - linearity0.5LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate1MHz
FeaturesMultiplexers、Multi-chip synchronization、Soft reset、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7229IRSAT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7229IRSAT Documents

ADS7229IRSAT datasheets or manufacturer documentation.

Datasheet: ADS7229IRSAT Datasheet (PDF)

ADS7229IRSAT Schematic Symbol & PCB Footprint

The ADS7229IRSAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.