Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7959SRGET
ADS7959SRGET
Extended
* Images are for reference only
ADS7959SRGET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7959SRGET
JLCPCB Part #
C2669890
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 1MHz 2.7V~5.25V 8 8 Multiplexers Serial port VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.25V
Sampling Rate1MHz
FeaturesMultiplexers
number of channels8
Resolution (Bits)8
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7959SRGET
ADS7959SRGET

* Images are for reference only

ADS7959SRGET

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7959SRGET
JLCPCB Part #
C2669890
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 1MHz 2.7V~5.25V 8 8 Multiplexers Serial port VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7959SRGET

* Images are for reference only

ADS7959SRGET
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7959SRGET
JLCPCB Part #
C2669890
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 1MHz 2.7V~5.25V 8 8 Multiplexers Serial port VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7959SRGET Specifications

ADS7959SRGET technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.25V
Sampling Rate1MHz
FeaturesMultiplexers
number of channels8
Resolution (Bits)8
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7959SRGET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7959SRGET Documents

ADS7959SRGET datasheets or manufacturer documentation.

Datasheet: ADS7959SRGET Datasheet (PDF)

ADS7959SRGET Schematic Symbol & PCB Footprint

The ADS7959SRGET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.