Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7052IRUGR
ADS7052IRUGR - 1
ADS7052IRUGR - 2
ADS7052IRUGR - 3
Extended1/3
* Images are for reference only
ADS7052IRUGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7052IRUGR
JLCPCB Part #
C2669879
Package
X2-QFN-8(1.5x1.5)
Description
-40℃~+125℃ 1 1.65V~3.6V 14 1MHz 20nA 24MHz 2LSB 74.5dB Auto calibration Built-in No SAR SPI X2-QFN-8(1.5x1.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageX2-QFN-8(1.5x1.5)
Clock Frequency24MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
DNL (LSB)0.5LSB
Signal-to-Noise Ratio74.5dB
Integral non - linearity2LSB
Voltage - Supply1.65V~3.6V
Quiescent Current (Iq)20nA
ADC architectureSAR
Sampling Rate1MHz
FeaturesAuto calibration
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7052IRUGR
ADS7052IRUGR

* Images are for reference only

ADS7052IRUGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7052IRUGR
JLCPCB Part #
C2669879
Package
X2-QFN-8(1.5x1.5)
Description
-40℃~+125℃ 1 1.65V~3.6V 14 1MHz 20nA 24MHz 2LSB 74.5dB Auto calibration Built-in No SAR SPI X2-QFN-8(1.5x1.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7052IRUGR

* Images are for reference only

ADS7052IRUGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7052IRUGR
JLCPCB Part #
C2669879
Package
X2-QFN-8(1.5x1.5)
Description
-40℃~+125℃ 1 1.65V~3.6V 14 1MHz 20nA 24MHz 2LSB 74.5dB Auto calibration Built-in No SAR SPI X2-QFN-8(1.5x1.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7052IRUGR Specifications

ADS7052IRUGR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageX2-QFN-8(1.5x1.5)
Clock Frequency24MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
DNL (LSB)0.5LSB
Signal-to-Noise Ratio74.5dB
Integral non - linearity2LSB
Voltage - Supply1.65V~3.6V
Quiescent Current (Iq)20nA
ADC architectureSAR
Sampling Rate1MHz
FeaturesAuto calibration
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7052IRUGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7052IRUGR Documents

ADS7052IRUGR datasheets or manufacturer documentation.

Datasheet: ADS7052IRUGR Datasheet (PDF)

ADS7052IRUGR Schematic Symbol & PCB Footprint

The ADS7052IRUGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.