Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC120IPT
ADC120IPT - 1
ADC120IPT - 2
ADC120IPT - 3
Extended1/3
* Images are for reference only
ADC120IPT
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ADC120IPT
JLCPCB Part #
C2669871
Package
TSSOP-16
Description
-40℃~+125℃ 0.4LSB 12 2.7V~3.6V 50kHz 5uA 73dB 8 800kHz~16MHz、16MHz Multiplexers No SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSTMicroelectronics
PackageTSSOP-16
Clock Frequency800kHz~16MHz、16MHz
Operating Temperature-40℃~+125℃
differential inputNo
DNL (LSB)0.4LSB
Signal-to-Noise Ratio73dB
Integral non - linearity0.4LSB
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)5uA
ADC architectureSAR
Sampling Rate50kHz
FeaturesMultiplexers
number of channels8
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC120IPT
ADC120IPT

* Images are for reference only

ADC120IPT

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ADC120IPT
JLCPCB Part #
C2669871
Package
TSSOP-16
Description
-40℃~+125℃ 0.4LSB 12 2.7V~3.6V 50kHz 5uA 73dB 8 800kHz~16MHz、16MHz Multiplexers No SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC120IPT

* Images are for reference only

ADC120IPT
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ADC120IPT
JLCPCB Part #
C2669871
Package
TSSOP-16
Description
-40℃~+125℃ 0.4LSB 12 2.7V~3.6V 50kHz 5uA 73dB 8 800kHz~16MHz、16MHz Multiplexers No SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC120IPT Specifications

ADC120IPT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSTMicroelectronics
PackageTSSOP-16
Clock Frequency800kHz~16MHz、16MHz
Operating Temperature-40℃~+125℃
differential inputNo
DNL (LSB)0.4LSB
Signal-to-Noise Ratio73dB
Integral non - linearity0.4LSB
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)5uA
ADC architectureSAR
Sampling Rate50kHz
FeaturesMultiplexers
number of channels8
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC120IPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC120IPT Documents

ADC120IPT datasheets or manufacturer documentation.

Datasheet: ADC120IPT Datasheet (PDF)

ADC120IPT Schematic Symbol & PCB Footprint

The ADC120IPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.