
- Manufacturer
- MFR.Part #
- ADS7949SRTER
- JLCPCB Part #
- C2669863
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 0.3LSB 2 2.5uA 2.7V~5.5V 34MHz 3MHz 49dB 8 External External SAR SPI Yes WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16-EP(3x3) | |
| Clock Frequency | 34MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| DNL (LSB) | 0.06LSB | |
| Signal-to-Noise Ratio | 49dB | |
| Integral non - linearity | 0.3LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 2.5uA | |
| ADC architecture | SAR | |
| Sampling Rate | 3MHz | |
| Features | Multiplexers | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 8 | |
| Interface | SPI |

* Images are for reference only
ADS7949SRTER
Extended- Manufacturer
- MFR.Part #
- ADS7949SRTER
- JLCPCB Part #
- C2669863
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 0.3LSB 2 2.5uA 2.7V~5.5V 34MHz 3MHz 49dB 8 External External SAR SPI Yes WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADS7949SRTER
- JLCPCB Part #
- C2669863
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 0.3LSB 2 2.5uA 2.7V~5.5V 34MHz 3MHz 49dB 8 External External SAR SPI Yes WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS7949SRTER Specifications
ADS7949SRTER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16-EP(3x3) | |
| Clock Frequency | 34MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| DNL (LSB) | 0.06LSB | |
| Signal-to-Noise Ratio | 49dB | |
| Integral non - linearity | 0.3LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 2.5uA | |
| ADC architecture | SAR | |
| Sampling Rate | 3MHz | |
| Features | Multiplexers | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 8 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7949SRTER. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS7949SRTER Documents
ADS7949SRTER datasheets or manufacturer documentation.
Datasheet: ADS7949SRTER Datasheet (PDF)
ADS7949SRTER Schematic Symbol & PCB Footprint
The ADS7949SRTER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.