Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8422IBPFBT
ADS8422IBPFBT - 1
ADS8422IBPFBT - 2
ADS8422IBPFBT - 3
Extended1/3
* Images are for reference only
ADS8422IBPFBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8422IBPFBT
JLCPCB Part #
C2669832
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1 16 2LSB 4.75V~5.25V 4MHz 5uA 92dB Built-in Built-in Not supported Parallel port Power-on reset、Bipolar input、Soft reset、Synchronous triggering SAR Yes TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio92dB
Integral non - linearity2LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)5uA
ADC architectureSAR
Sampling Rate4MHz
FeaturesPower-on reset、Bipolar input、Soft reset、Synchronous triggering
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8422IBPFBT
ADS8422IBPFBT

* Images are for reference only

ADS8422IBPFBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8422IBPFBT
JLCPCB Part #
C2669832
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1 16 2LSB 4.75V~5.25V 4MHz 5uA 92dB Built-in Built-in Not supported Parallel port Power-on reset、Bipolar input、Soft reset、Synchronous triggering SAR Yes TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8422IBPFBT

* Images are for reference only

ADS8422IBPFBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8422IBPFBT
JLCPCB Part #
C2669832
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1 16 2LSB 4.75V~5.25V 4MHz 5uA 92dB Built-in Built-in Not supported Parallel port Power-on reset、Bipolar input、Soft reset、Synchronous triggering SAR Yes TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8422IBPFBT Specifications

ADS8422IBPFBT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio92dB
Integral non - linearity2LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)5uA
ADC architectureSAR
Sampling Rate4MHz
FeaturesPower-on reset、Bipolar input、Soft reset、Synchronous triggering
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8422IBPFBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8422IBPFBT Documents

ADS8422IBPFBT datasheets or manufacturer documentation.

Datasheet: ADS8422IBPFBT Datasheet (PDF)

ADS8422IBPFBT Schematic Symbol & PCB Footprint

The ADS8422IBPFBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.