


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External、Built-in | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 96dB | |
| Integral non - linearity | 0.7LSB | |
| Voltage - Supply | 1.8V~1.95V | |
| Quiescent Current (Iq) | 3.7mA | |
| ADC architecture | SAR | |
| Sampling Rate | 2.5MHz | |
| Features | Power-on reset、Bipolar input、Soft reset、Synchronous triggering | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS9120IRGET technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External、Built-in | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 96dB | |
| Integral non - linearity | 0.7LSB | |
| Voltage - Supply | 1.8V~1.95V | |
| Quiescent Current (Iq) | 3.7mA | |
| ADC architecture | SAR | |
| Sampling Rate | 2.5MHz | |
| Features | Power-on reset、Bipolar input、Soft reset、Synchronous triggering | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS9120IRGET. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS9120IRGET datasheets or manufacturer documentation.
Datasheet: ADS9120IRGET Datasheet (PDF)
The ADS9120IRGET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.